Image is representational - see mfr. specs

121528-0006

ITT CANNON

Circular Connector - Straight Plug - Contact Arangement: 16S-1 - Pins - Bayonet Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arangement: 16S-1 - Pins - Bayonet Coupling - Endbell for Flex Tube
Search Keywords: 1215280006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121528-0006
  • Alias/AKA:
    CA06COM-F16S-1P-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contacts Installed:
    Yes
  • Contact Material:
    Copper Alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Arrangement:
    16S-1
  • Shell Size:
    16 S
  • Contact Type:
    Solder Cup
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Material:
    Aluminium alloy
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Endbell Style:
    Endbell for flex tube (w/o grommet and ferrule)
  • Shell Style:
    Plug, straight
  • Gender:
    Pin
  • Contact Plating:
    Hard silver
  • Mating Cycles:
    500 min
  • Test Voltage:
    1600 Vrms
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Insulator Resistance:
    ≥1000 MΩ
  • Number of Contacts:
    7 contacts size 16S
  • Air And Creepage Paths (Min):
    1,1 mm
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Bayonet:
    Connector with bayonet coupling
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Plating:
    Nickel plated
  • Coupling Torque:
    Closing: 3,5 Nm max / Opening: 0,46 Nm min
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$100.78
50
$53.35
75
$37.54
100 +
$36.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!