Image is representational - see mfr. specs

121527-0006

ITT CANNON

Circular Connector - Straight Plug - Contact Arangement: 14S-2 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arangement: 14S-2 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215270006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121527-0006
  • Alias/AKA:
    CA06COM-E14S-2P-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    500 min
  • Contact Arrangement:
    14S-2
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shell Plating:
    Nickel plated
  • Shell Size:
    14 S
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Bayonet:
    Connector with bayonet coupling
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Gender:
    Pin
  • Shell Style:
    Plug, straight
  • Endbell Style:
    Endbell with clamp and bushing (w/o grommet and ferrule)
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Insulator Resistance:
    ≥1000 MΩ
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Test Voltage:
    1050 Vrms
  • Contact Type:
    Metric Crimp
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contacts Installed:
    not assembled, packed separately
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Material:
    Copper Alloy
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Number of Contacts:
    4 contacts size 16S
  • Coupling Torque:
    Closing: 3,0 Nm max / Opening: 0,35 Nm min
  • Contact Plating:
    Hard silver
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
25
$101.42
50
$53.69
75
$37.78
100 +
$37.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!