Image is representational - see mfr. specs

121525-1014

ITT CANNON

Circular Connector - Straight Plug - Contact Arangement: 10SL-4 - Pins - Bayonet Coupling - Adapter for PG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arangement: 10SL-4 - Pins - Bayonet Coupling - Adapter for PG
Search Keywords: 1215251014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121525-1014
  • Alias/AKA:
    CA06COM-PG10SL-4P-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    10SL-4
  • Contact Type:
    Solder Cup
  • Number of Contacts:
    2 contacts size 16S
  • Shell Material:
    Aluminium alloy
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Coupling Torque:
    Closing: 2,6 Nm max / Opening: 0,15 Nm min
  • Shell Size:
    10SL
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Material:
    Copper Alloy
  • Mating Cycles:
    500 min
  • Shell Plating:
    Nickel plated
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Endbell Style:
    Endbell for PG cable gland termination
  • Shell Style:
    Plug, straight
  • Insulator And Grommet Material:
    CR-Elastomere
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Bayonet:
    Connector with bayonet coupling
  • Test Voltage:
    1600 Vrms
  • Contacts Installed:
    Yes
  • Gender:
    Pin
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Insulator Resistance:
    ≥1000 MΩ
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Plating:
    Hard silver
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
25
$96.63
50
$51.16
75
$36.00
100 +
$35.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!