Image is representational - see mfr. specs

121525-1013

ITT CANNON

Circular Connector - Straight Plug - Contact Arangement: 10SL-4 - Sockets - Bayonet Coupling - Adapter for PG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arangement: 10SL-4 - Sockets - Bayonet Coupling - Adapter for PG
Search Keywords: 1215251013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121525-1013
  • Alias/AKA:
    CA06COM-PG10SL-4S-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Test Voltage:
    1600 Vrms
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Shell Size:
    10SL
  • Contact Material:
    Copper Alloy
  • Insulator Resistance:
    ≥1000 MΩ
  • Endbell Style:
    Endbell for PG cable gland termination
  • Coupling Torque:
    Closing: 2,6 Nm max / Opening: 0,15 Nm min
  • Number of Contacts:
    2 contacts size 16S
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Bayonet:
    Connector with bayonet coupling
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Style:
    Plug, straight
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Plating:
    Nickel plated
  • Mating Cycles:
    500 min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Shell Material:
    Aluminium alloy
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Gender:
    Socket
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contacts Installed:
    not assembled, packed separately
  • Contact Type:
    Metric Crimp
  • Contact Arrangement:
    10SL-4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$98.12
50
$51.95
75
$36.56
100 +
$35.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!