Image is representational - see mfr. specs

121525-0043

ITT CANNON

Circular Connector - Straight Plug - Contact Arangement: 10SL-3 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arangement: 10SL-3 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215250043
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121525-0043
  • Alias/AKA:
    CA06COM-E10SL-3S-B-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling Torque:
    Closing: 2,6 Nm max / Opening: 0,15 Nm min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Endbell Style:
    Endbell for heatshrink boots
  • Contact Arrangement:
    10SL-3
  • Insulator And Grommet Material:
    CR-Elastomere
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Plating:
    Hard silver
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Material:
    Copper Alloy
  • Contacts Installed:
    not assembled, packed separately
  • Contact Type:
    Metric Crimp
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Test Voltage:
    1600 Vrms
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Shell Style:
    Plug, straight
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Material:
    Aluminium alloy
  • Bayonet:
    Connector with bayonet coupling
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Size:
    10SL
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gender:
    Socket
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Insulator Resistance:
    ≥1000 MΩ
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Number of Contacts:
    3 contacts size 16S
  • Shell Plating:
    Nickel plated
  • Mating Cycles:
    500 min
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Air And Creepage Paths (Min):
    1,1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$63.47
50
$39.06
75
$30.92
100 +
$30.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!