- ホーム ›
- All Products›
- 121525-0039
121525-0039
ITT CANNON
Circular Connector - Straight Plug - Contact Arangement: 10SL-3 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Circular Connector - Straight Plug - Contact Arangement: 10SL-3 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215250039
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:ITT CANNON
-
部品番号:121525-0039
-
Alias/AKA:CA06COM-E10SL-3S-B-F42
-
測定単位:Per Each
-
RoHS:Yes
-
サプライヤー標準パック:
1 -
Endbell Style:without Endbell
-
Test Voltage:1600 Vrms
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Shell Size:10SL
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Shell Plating:Nickel plated
-
Contact Arrangement:10SL-3
-
Shell Style:Plug, straight
-
Contact Material:Copper Alloy
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Air And Creepage Paths (Min):1,1 mm
-
Gender:Socket
-
Contact Plating:Hard silver
-
Coupling Torque:Closing: 2,6 Nm max / Opening: 0,15 Nm min
-
Contacts Installed:Yes
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Insulator Resistance:≥1000 MΩ
-
Mating Cycles:500 min
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Contact Type:Solder Cup
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Number of Contacts:3 contacts size 16S
-
Shell Material:Aluminium alloy
-
Insulator And Grommet Material:CR-Elastomere
-
Bayonet:Connector with bayonet coupling
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
25
20 Weeks
出荷できます
10/20/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
25
$35.15
50
$21.63
75
$17.13
100 +
$16.78
Click for Quote
ログイン
特別価格を解除するには