Image is representational - see mfr. specs

121524-0002

ITT CANNON

Circular Connector - Front Box Mount - Contact Arangement: 36-10 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Front Box Mount - Contact Arangement: 36-10 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215240002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121524-0002
  • Alias/AKA:
    CA02COM-E36-10P-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Test Voltage:
    1600 Vrms
  • Shell Material:
    Aluminium alloy
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Plating:
    Nickel plated
  • Contact Retention (Size 10/20):
    30 N
  • Shell Size:
    36
  • Gender:
    Pin
  • Contact Arrangement:
    36-10
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 10/20):
    8 A
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Sep# Force Per Contact (Size 10/20):
    0,3 N
  • Contact Material:
    Copper Alloy
  • Contact Resistance (Size 10/20):
    12 mΩ
  • Contact Type:
    Metric Crimp
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Wire Stripping (Size 10/20):
    4 mm
  • Number of Contacts:
    48 contacts size 10
  • Contacts Installed:
    not assembled, packed separately
  • Insulator Resistance:
    ≥1000 MΩ
  • Coupling Torque:
    Closing: 10,0 Nm max / Opening: 1,03 Nm min
  • Mating Cycles:
    500 min
  • Insulator And Grommet Material:
    CR-Elastomere
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Plating:
    Hard silver
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Bayonet:
    Connector with bayonet coupling
  • Shell Style:
    Box mounting receptacle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
25
$112.71
50
$59.67
75
$41.99
100 +
$41.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!