Image is representational - see mfr. specs

121521-0012

ITT CANNON

Circular Connector - Front Box Mount - Contact Arangement: 24-28 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Front Box Mount - Contact Arangement: 24-28 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215210012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121521-0012
  • Alias/AKA:
    CA02COM-E24-28P-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling Torque:
    Closing: 6 Nm max / Opening: 0,8 Nm min
  • Contacts Installed:
    Yes
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Number of Contacts:
    24 contacts size 16
  • Air And Creepage Paths (Min):
    0,7 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Size:
    24
  • Contact Arrangement:
    24-28
  • Gender:
    Pin
  • Shell Style:
    Box mounting receptacle
  • Insulator Resistance:
    ≥1000 MΩ
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    Solder Cup
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Mating Cycles:
    500 min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Test Voltage:
    1050 Vrms
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Bayonet:
    Connector with bayonet coupling
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Plating:
    Nickel plated
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
25
$57.49
50
$35.38
75
$28.01
100 +
$27.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!