Image is representational - see mfr. specs

121518-0027

ITT CANNON

Circular Connector - Front Box Mount - Contact Arangement: 18-8 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Front Box Mount - Contact Arangement: 18-8 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215180027
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121518-0027
  • Alias/AKA:
    CA02COM-E18-8S-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Material:
    Copper Alloy
  • Contacts Installed:
    Yes
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator And Grommet Material:
    CR-Elastomere
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Type:
    Solder Cup
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Contact Arrangement:
    18-8
  • Shell Size:
    18
  • Insulator Resistance:
    ≥1000 MΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Shell Material:
    Aluminium alloy
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Test Voltage:
    1600 Vrms
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Shell Style:
    Box mounting receptacle
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Bayonet:
    Connector with bayonet coupling
  • Gender:
    Socket
  • Coupling Torque:
    Closing: 4 Nm max / Opening: 0,58 Nm min
  • Contact Retention (Size 25/12):
    55 N
  • Mating Cycles:
    500 min
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Plating:
    Nickel plated
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Plating:
    Hard silver
  • Number of Contacts:
    1 contact size 12, 7 contacts size 16
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$53.72
50
$33.06
75
$26.17
100 +
$25.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!