Image is representational - see mfr. specs

121515-0032

ITT CANNON

Circular Connector - Front Box Mount - Contact Arangement: 14S-1 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Front Box Mount - Contact Arangement: 14S-1 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215150032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121515-0032
  • Alias/AKA:
    CA02COM-E14S-1P-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Gender:
    Pin
  • Shell Plating:
    Nickel plated
  • Contact Arrangement:
    14S-1
  • Bayonet:
    Connector with bayonet coupling
  • Mating Cycles:
    500 min
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Material:
    Copper Alloy
  • Shell Style:
    Box mounting receptacle
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Insulator Resistance:
    ≥1000 MΩ
  • Shell Material:
    Aluminium alloy
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contacts Installed:
    not assembled, packed separately
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Plating:
    Hard silver
  • Test Voltage:
    1600 Vrms
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Number of Contacts:
    3 contacts size 16S
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Coupling Torque:
    Closing: 3,0 Nm max / Opening: 0,35 Nm min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Type:
    Metric Crimp
  • Shell Size:
    14 S
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
25
$30.47
50
$18.75
75
$14.85
100 +
$14.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!