Image is representational - see mfr. specs

121515-0005

ITT CANNON

Circular Connector - Front Box Mount - Contact Arangement: 14S-2 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Front Box Mount - Contact Arangement: 14S-2 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215150005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121515-0005
  • Alias/AKA:
    CA02COM-E14S-2S-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    14 S
  • Contact Arrangement:
    14S-2
  • Shell Material:
    Aluminium alloy
  • Insulator And Grommet Material:
    CR-Elastomere
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Coupling Torque:
    Closing: 3,0 Nm max / Opening: 0,35 Nm min
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Type:
    Solder Cup
  • Bayonet:
    Connector with bayonet coupling
  • Shell Plating:
    Nickel plated
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Number of Contacts:
    4 contacts size 16S
  • Gender:
    Socket
  • Contact Plating:
    Hard silver
  • Test Voltage:
    1050 Vrms
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Mating Cycles:
    500 min
  • Insulator Resistance:
    ≥1000 MΩ
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contacts Installed:
    Yes
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Style:
    Box mounting receptacle
  • Contact Material:
    Copper Alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
25
$32.63
50
$20.08
75
$15.90
100 +
$15.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!