- Ana Sayfa ›
- All Products›
- 121513-0006
121513-0006
ITT CANNON
Circular Connector - Front Box Mount - Contact Arangement: 10SL-4 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Circular Connector - Front Box Mount - Contact Arangement: 10SL-4 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215130006
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:121513-0006
-
Alias/AKA:CA02COM-E10SL-4P-B
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Contact Plating:Hard silver
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Shell Material:Aluminium alloy
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Insulator And Grommet Material:CR-Elastomere
-
Shell Style:Box mounting receptacle
-
Shell Size:10SL
-
Coupling Torque:Closing: 2,6 Nm max / Opening: 0,15 Nm min
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Shell Plating:Nickel plated
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Mating Cycles:500 min
-
Bayonet:Connector with bayonet coupling
-
Number of Contacts:2 contacts size 16S
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Insulator Resistance:≥1000 MΩ
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Contact Type:Solder Cup
-
Gender:Pin
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Air And Creepage Paths (Min):1,1 mm
-
Test Voltage:1600 Vrms
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Contacts Installed:Yes
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Contact Arrangement:10SL-4
-
Contact Material:Copper Alloy
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
13 Weeks
Gemi olabilir
9.9.26
PRICE (USD)
MİKTAR
Unit Price
25
$28.13
50
$17.31
75
$13.71
100 +
$13.43
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için