- casa ›
- All Products›
- 121485-0013
121485-0013
ITT CANNON
Circular Connector - Straight Plug - Contact Arangement: 28-11 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Circular Connector - Straight Plug - Contact Arangement: 28-11 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
Search Keywords: 1214850013
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:ITT CANNON
-
Número do item:121485-0013
-
Alias/AKA:CA06COM-E28-11S
-
Unidade de medida:Per Each
-
RoHS:Yes
-
Supplier Standard Pack::
1 -
Insulator And Grommet Material:CR-Elastomere
-
Thread:Connector with threaded coupling
-
Contact Type:Solder Cup
-
Contact Retention (Size 25/12):55 N
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Contact Material:Copper Alloy
-
Shell Material:Aluminium alloy
-
Coupling Torque:Closing: 7 Nm max / Opening: 0,92 Nm min
-
Number of Contacts:4 contacts size 12, 18 contacts size 16
-
Shell Style:Plug, straight
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Air And Creepage Paths (Min):1,1 mm
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Mating Cycles:500 min
-
Sep# Force Per Contact (Size 25/12):1,5 N
-
Shell Size:28
-
Gender:Socket
-
Shell Plating:Nickel plated
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Arrangement:28-11
-
Contacts Installed:Yes
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Insulator Resistance:≥1000 MΩ
-
Test Voltage:1600 Vrms
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Contact Plating:Hard silver
-
Wire Stripping (Size 25/12):6,2 mm
-
Endbell Style:Endbell with clamp and bushing (w/o grommet and ferrule)
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Contact Resistance (Size 25/12):3 mΩ
-
Contact Rating At +20 °c (68 °f) (Size 25/12):41 A
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
25
20 Weeks
Pode enviar
19/10/26
PRICE (USD)
QTD
Unit Price
25
$262.37
50
$138.47
75
$95.23
100 +
$93.33
Click for Quote
Conecte-se
para desbloquear preços especiais