Image is representational - see mfr. specs

121483-0052

ITT CANNON

Circular Connector - Straight Plug - Contact Arangement: 22-22 - Sockets - Threaded Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arangement: 22-22 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
Search Keywords: 1214830052
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121483-0052
  • Alias/AKA:
    CA06COM-E22-22S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    500 min
  • Endbell Style:
    Endbell with clamp and bushing (w/o grommet and ferrule)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Contact Type:
    Solder Cup
  • Test Voltage:
    1600 Vrms
  • Contacts Installed:
    Yes
  • Number of Contacts:
    4 contacts size 8
  • Shell Plating:
    Nickel plated
  • Shell Material:
    Aluminium alloy
  • Insulator Resistance:
    ≥1000 MΩ
  • Shell Style:
    Plug, straight
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Size:
    22
  • Contact Plating:
    Hard silver
  • Insulator And Grommet Material:
    CR-Elastomere
  • Coupling Torque:
    Closing: 5 Nm max / Opening: 0,8 Nm min
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Air And Creepage Paths (Min):
    1,1 mm
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Contact Retention (Size 60/100/8):
    80 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Material:
    Copper Alloy
  • Contact Arrangement:
    22-22-
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Gender:
    Socket
  • Thread:
    Connector with threaded coupling
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$216.32
50
$114.17
75
$78.52
100 +
$76.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!