- Home ›
- All Products›
- 121470-0019
121470-0019
ITT CANNON
Circular Connector - Front Box Mount - Contact Arangement: 24-19 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Front Box Mount - Contact Arangement: 24-19 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
Search Keywords: 1214700019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121470-0019
-
Alias/AKA:CA02COM-E24-19S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contacts Installed:Yes
-
Contact Arrangement:24-19
-
Contact Type:Solder Cup
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Shell Plating:Nickel plated
-
Shell Material:Aluminium alloy
-
Mating Cycles:500 min
-
Air And Creepage Paths (Min):1,1 mm
-
Sep# Force Per Contact (Size 25/12):1,5 N
-
Gender:Socket
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Contact Retention (Size 25/12):55 N
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Coupling Torque:Closing: 6 Nm max / Opening: 0,8 Nm min
-
Thread:Connector with threaded coupling
-
Wire Stripping (Size 25/12):6,2 mm
-
Number of Contacts:12 contacts size 16
-
Contact Material:Copper Alloy
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Shell Style:Box mounting receptacle
-
Shell Size:24
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Contact Rating At +20 °c (68 °f) (Size 25/12):41 A
-
Insulator Resistance:≥1000 MΩ
-
Contact Resistance (Size 25/12):3 mΩ
-
Test Voltage:1600 Vrms
-
Insulator And Grommet Material:CR-Elastomere
-
Contact Plating:Hard silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$85.85
50
$45.45
75
$31.98
100 +
$31.34
Click for Quote
Log in
to unlock special pricing