Image is representational - see mfr. specs

121468-0060

ITT CANNON

Circular Connector - Front Box Mount - Contact Arangement: 20-27 - Pins - Threaded Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Front Box Mount - Contact Arangement: 20-27 - Pins - Threaded Coupling - Endbell w/Cable Clamp
Search Keywords: 1214680060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121468-0060
  • Alias/AKA:
    CA02COM-E20-27P-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Mating Cycles:
    500 min
  • Coupling Torque:
    Closing: 4,5 Nm max / Opening: 0,7 Nm min
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Thread:
    Connector with threaded coupling
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Arrangement:
    20-27
  • Insulator And Grommet Material:
    CR-Elastomere
  • Test Voltage:
    1600 Vrms
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Insulator Resistance:
    ≥1000 MΩ
  • Number of Contacts:
    14 contacts size 16
  • Contact Type:
    Solder Cup
  • Contacts Installed:
    no, delivery without contacts
  • Contact Plating:
    Hard silver
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Gender:
    Pin
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Style:
    Box mounting receptacle
  • Shell Plating:
    Nickel plated
  • Contact Material:
    Copper Alloy
  • Shell Size:
    20
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$41.63
50
$25.62
75
$20.28
100 +
$19.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!