- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- 121467-0017
121467-0017
ITT CANNON
Position Circular Connector |Itt Cannon 121467-0017
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Position Circular Connector |Itt Cannon 121467-0017
Search Keywords: 1214670017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121467-0017
-
Alias/AKA:CA02COM-E18-11S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$104.23
5
$103.97
10
$103.71
25
$103.45
50
$54.76
75
$38.54
100 +
$37.77
Click for Quote
Log in
to unlock special pricing