Image is representational - see mfr. specs

121466-0014

ITT CANNON

Circular Connector - Front Box Mount - Contact Arangement: 16-11 - Pins - Threaded Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Front Box Mount - Contact Arangement: 16-11 - Pins - Threaded Coupling - Endbell w/Cable Clamp
Search Keywords: 1214660014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121466-0014
  • Alias/AKA:
    CA02COM-E16-11P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Solder Cup
  • Test Voltage:
    1600 Vrms
  • Thread:
    Connector with threaded coupling
  • Gender:
    Pin
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Plating:
    Hard silver
  • Contacts Installed:
    Yes
  • Contact Arrangement:
    16-11
  • Shell Size:
    16
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Air And Creepage Paths (Min):
    1,1 mm
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Insulator Resistance:
    ≥1000 MΩ
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Shell Plating:
    Nickel plated
  • Coupling Torque:
    Closing: 3,5 Nm max / Opening: 0,46 Nm min
  • Shell Material:
    Aluminium alloy
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Contact Material:
    Copper Alloy
  • Number of Contacts:
    2 contacts size 12
  • Shell Style:
    Box mounting receptacle
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Insulator And Grommet Material:
    CR-Elastomere
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Resistance (Size 25/12):
    3 mΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Mating Cycles:
    500 min
  • Contact Retention (Size 25/12):
    55 N
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$41.78
50
$25.71
75
$20.36
100 +
$19.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!