Image is representational - see mfr. specs

121463-0041

ITT CANNON

Circular Connector - Front Box Mount - Contact Arangement: 14S-5 - Sockets - Threaded Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Front Box Mount - Contact Arangement: 14S-5 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
Search Keywords: 1214630041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121463-0041
  • Alias/AKA:
    CA02COM-E14S-5S-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    14 S
  • Shell Material:
    Aluminium alloy
  • Contact Arrangement:
    14S-5
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Type:
    Solder Cup
  • Number of Contacts:
    5 contacts size 16S
  • Mating Cycles:
    500 min
  • Air And Creepage Paths (Min):
    0,7 mm
  • Coupling Torque:
    Closing: 3,0 Nm max / Opening: 0,35 Nm min
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shell Plating:
    Nickel plated
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Insulator Resistance:
    ≥1000 MΩ
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Material:
    Copper Alloy
  • Gender:
    Socket
  • Contact Plating:
    Hard silver
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Thread:
    Connector with threaded coupling
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contacts Installed:
    no, delivery without contacts
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Test Voltage:
    1050 Vrms
  • Shell Style:
    Box mounting receptacle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$32.42
50
$19.95
75
$15.80
100 +
$15.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!