- Home ›
- All Products›
- 121459-0004
121459-0004
ITT CANNON
Circular Connector - Wall Mount - Contact Arangement: 36-10 - Pins - Threaded Coupling - Endbell w/Cable Clamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Wall Mount - Contact Arangement: 36-10 - Pins - Threaded Coupling - Endbell w/Cable Clamp
Search Keywords: 1214590004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121459-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Wire Stripping (Size 10/20):4 mm
-
Contact Type:Metric Crimp
-
Thread:Connector with threaded coupling
-
Shell Size:36
-
Contact Arrangement:36-10
-
Insulator And Grommet Material:CR-Elastomere
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Insulator Resistance:≥1000 MΩ
-
Contact Resistance (Size 10/20):12 mΩ
-
Coupling Torque:Closing: 10,0 Nm max / Opening: 1,03 Nm min
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Rating At +20 °c (68 °f) (Size 10/20):8 A
-
Contact Material:Copper Alloy
-
Shell Style:Wall mounting receptacle
-
Contact Retention (Size 10/20):30 N
-
Shell Plating:Nickel plated
-
Air And Creepage Paths (Min):1,1 mm
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Number of Contacts:48 contacts size 10
-
Sep# Force Per Contact (Size 10/20):0,3 N
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Mating Cycles:500 min
-
Endbell Style:Endbell with clamp and bushing (w/o grommet and ferrule)
-
Test Voltage:1600 Vrms
-
Gender:Pin
-
Shell Material:Aluminium alloy
-
Contact Plating:Hard silver
-
Contacts Installed:not assembled, packed separately
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
25
$302.08
50
$159.43
75
$109.64
100 +
$107.45
Click for Quote
Log in
to unlock special pricing