Image is representational - see mfr. specs

121449-0009

ITT CANNON

CA00COM-E14S-5S; CA Bayonet; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CA00COM-E14S-5S; CA Bayonet; Circular
Search Keywords: 1214490009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121449-0009
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616995190
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    500 min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Thread:
    Connector with threaded coupling
  • Endbell Style:
    Endbell with clamp and bushing (w/o grommet and ferrule)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Contact Arrangement:
    14S-5
  • Shell Plating:
    Nickel plated
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Air And Creepage Paths (Min):
    0,7 mm
  • Shell Material:
    Aluminium alloy
  • Shell Style:
    Wall mounting receptacle
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Coupling Torque:
    Closing: 3,0 Nm max / Opening: 0,35 Nm min
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Material:
    Copper Alloy
  • Gender:
    Socket
  • Contact Type:
    Solder Cup
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Insulator Resistance:
    ≥1000 MΩ
  • Test Voltage:
    1050 Vrms
  • Contact Plating:
    Hard silver
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Number of Contacts:
    5 contacts size 16S
  • Contacts Installed:
    Yes
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Shell Size:
    14 S
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$126.58
50
$67.01
75
$47.16
100 +
$46.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!