- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- 121431-0330
121431-0330
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 24-12 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 24-12 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1214310330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121431-0330
-
Alias/AKA:CA3106E24-12P-B-02-A240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
-
Bayonet:CA Bayonet BLUE GENERATION
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
75
can ship 3/22/27
MOQ for out of Stock Qty:
25
52 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
1
$265.18
5
$264.52
10
$263.86
25
$263.20
50
$138.91
75
$95.53
100 +
$93.62
Click for Quote
Log in
to unlock special pricing