Image is representational - see mfr. specs

121228-3036

ITT CANNON

Circular Connector - Wall Mount - Contact Arrangement: 32-1 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arrangement: 32-1 - Sockets - Bayonet Coupling
Search Keywords: 1212283036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121228-3036
  • Alias/AKA:
    VG95234J1-32-1SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Rating At +20 °c (68 °f) (Size 500/0):
    245 A
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Air And Creepage Paths (Min):
    2,8 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Style:
    Wall mounting receptacle
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Contact Material:
    Copper Alloy
  • Sep# Force Per Contact (Size 500/0):
    8,5 N
  • Gender:
    Socket
  • Insulator And Grommet Material:
    CR-Elastomere
  • Test Voltage:
    2500 Vrms
  • Wire Cross Section:
    50 mm² (Size 500), 2,0-3,0 mm² (Size 25)
  • Contact Type:
    Metric Crimp
  • Number of Contacts:
    2 contacts size 500, 3 contacts size 25
  • Endbell Style:
    Endbell with clamp and bushing
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Retention (Size 500/0):
    95 N
  • Shell Size:
    32
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Wire Stripping (Size 500/0):
    13,7 mm
  • Contact Plating:
    Hard silver
  • Contact Retention (Size 25/12):
    55 N
  • Shell Material:
    Aluminium alloy
  • Coupling Torque:
    Closing: 19 Nm max / Opening: 1,03 Nm min
  • Contact Arrangement:
    32-1
  • Contact Resistance (Size 500/0):
    0,2 mΩ
  • Bayonet:
    Connector with bayonet coupling
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$354.49
50
$187.09
75
$128.67
100 +
$126.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!