Image is representational - see mfr. specs

121228-0563

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 32-1 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 32-1 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1212280563
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121228-0563
  • Alias/AKA:
    CA3100E32-1P-B-05-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Number of Contacts:
    2 contacts size 0, 3 contacts size 12
  • Contact Retention (Size 25/12):
    55 N
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Contact Rating At +20 °c (68 °f) (Size 500/0):
    245 A
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Resistance (Size 500/0):
    0,2 mΩ
  • Contact Arrangement:
    32-1
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Shell Style:
    Box mounting receptacle (rear mount, through holes in flange)
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Bayonet:
    Connector with bayonet coupling
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Hard silver
  • Gender:
    Pin
  • Wire Stripping (Size 500/0):
    13,7 mm
  • Coupling Torque:
    Closing: 19 Nm max / Opening: 1,03 Nm min
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Size:
    32
  • Test Voltage:
    2500 Vrms
  • Contact Type:
    AWG Crimp
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Cross Section:
    AWG 0 (Size 0), AWG 14/12 (Size 12)
  • Contact Retention (Size 500/0):
    95 N
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Mating Cycles:
    500 min
  • Insulator And Grommet Material:
    CR-Elastomere
  • Air And Creepage Paths (Min):
    2,8 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Material:
    Copper Alloy
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shielding:
    Yes
  • Sep# Force Per Contact (Size 500/0):
    8,5 N
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$400.35
50
$204.48
75
$139.19
100 +
$136.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!