Image is representational - see mfr. specs

121228-0380

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 32-7 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 32-7 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1212280380
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121228-0380
  • Alias/AKA:
    CA3100E32-7S-B-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Contact Arrangement:
    32-7
  • Gender:
    Socket
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Plating:
    Hard silver
  • Wire Cross Section:
    2,0-3,0 mm² (Size 25), 0,75-1,5 mm² (Size 15)
  • Contact Material:
    Copper Alloy
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Style:
    Wall mounting receptacle
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Retention (Size 25/12):
    55 N
  • Number of Contacts:
    7 contacts size 25, 28 contacts size 15
  • Shell Material:
    Aluminium alloy
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Size:
    32
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Bayonet:
    Connector with bayonet coupling
  • Test Voltage:
    1050 Vrms
  • Air And Creepage Paths (Min):
    0,7 mm
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Type:
    Metric Crimp
  • Mating Cycles:
    500 min
  • Shielding:
    No
  • Coupling Torque:
    Closing: 19 Nm max / Opening: 1,03 Nm min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$374.23
50
$191.14
75
$130.11
100 +
$127.51
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!