Image is representational - see mfr. specs

121227-0432

ITT CANNON

Circular Connector - Cable Mount - Contact Arrangement: 28-22 - Sockets - Bayonet Coupling - Endbell for Flextube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Cable Mount - Contact Arrangement: 28-22 - Sockets - Bayonet Coupling - Endbell for Flextube
Search Keywords: 1212270432
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121227-0432
  • Alias/AKA:
    CA3101F28-22P-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Rating At +20 °c (68 °f) (Size 160/4):
    135 A
  • Endbell Style:
    Endbell for flex tube
  • Air And Creepage Paths (Min):
    2,8 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Plating:
    Hard silver
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Gender:
    Pin
  • Test Voltage:
    2500 Vrms
  • Shell Material:
    Aluminium alloy
  • Mating Cycles:
    500 min
  • Contact Type:
    Solder Cup
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Sep# Force Per Contact (Size 160/4):
    4,0 N
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shielding:
    No
  • Number of Contacts:
    3 contacts size 4, 3 contacts size 16
  • Bayonet:
    Connector with bayonet coupling
  • Wire Stripping (Size 160/4):
    11,8 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Coupling Torque:
    Closing: 17 Nm max / Opening: 0,92 Nm min
  • Contact Retention (Size 160/4):
    90 N
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Arrangement:
    28-22
  • Contact Resistance (Size 160/4):
    0,5 mΩ
  • Shell Style:
    Cable connecting plug
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Size:
    28
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$239.65
50
$126.48
75
$86.98
100 +
$85.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!