Image is representational - see mfr. specs

121226-0744

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 24-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 24-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1212260744
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121226-0744
  • Alias/AKA:
    CA3100E24-9S-B-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Cross Section:
    AWG 4
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shielding:
    Yes
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Wire Stripping (Size 160/4):
    11,8 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Gender:
    Socket
  • Contact Retention (Size 160/4):
    90 N
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Shell Style:
    Wall mounting receptacle
  • Insulator And Grommet Material:
    CR-Elastomere
  • Test Voltage:
    2000 Vrms
  • Contact Arrangement:
    24-9
  • Mating Cycles:
    500 min
  • Contact Material:
    Copper Alloy
  • Contact Resistance (Size 160/4):
    0,5 mΩ
  • Number of Contacts:
    2 contacts size 4
  • Shell Material:
    Aluminium alloy
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Plating:
    Hard silver
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Type:
    AWG Crimp
  • Contact Rating At +20 °c (68 °f) (Size 160/4):
    135 A
  • Sep# Force Per Contact (Size 160/4):
    4,0 N
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Bayonet:
    Connector with bayonet coupling
  • Shell Size:
    24
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
25
$331.88
50
$175.16
75
$120.46
100 +
$118.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!