Image is representational - see mfr. specs

121226-0308

ITT CANNON

Circular Connector - Cable Mount - Contact Arrangement: 24-10 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Cable Mount - Contact Arrangement: 24-10 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1212260308
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121226-0308
  • Alias/AKA:
    CA3101E24-10P-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Test Voltage:
    2000 Vrms
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Material:
    Aluminium alloy
  • Shell Style:
    Cable connecting plug
  • Contact Material:
    Copper Alloy
  • Insulator And Grommet Material:
    CR-Elastomere
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Type:
    AWG Crimp
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Arrangement:
    24-10
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Number of Contacts:
    7 contacts size 8
  • Contact Retention (Size 60/100/8):
    80 N
  • Mating Cycles:
    500 min
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Wire Cross Section:
    AWG 8
  • Contact Plating:
    Hard silver
  • Endbell Style:
    Endbell with clamp and bushing
  • Gender:
    Pin
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Shell Size:
    24
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Shielding:
    No
  • Bayonet:
    Connector with bayonet coupling
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Air And Creepage Paths (Min):
    1,1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$279.29
50
$147.40
75
$101.37
100 +
$99.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!