Image is representational - see mfr. specs

121225-3749

ITT CANNON

Circular Connector - Wall Mount - Contact Arrangement: 22-22 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arrangement: 22-22 - Sockets - Bayonet Coupling
Search Keywords: 1212253749
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121225-3749
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator And Grommet Material:
    CR-Elastomere
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Contact Material:
    Copper Alloy
  • Shell Style:
    Wall mounting receptacle
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Gender:
    Socket
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Mating Cycles:
    500 min
  • Contact Type:
    Metric Crimp
  • Test Voltage:
    2000 Vrms
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Retention (Size 60/100/8):
    80 N
  • Bayonet:
    Connector with bayonet coupling
  • Contact Arrangement:
    22-22
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Wire Cross Section:
    10 mm²
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Size:
    22
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Number of Contacts:
    4 contacts size 100
  • Shell Material:
    Aluminium alloy
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Shielding:
    Yes
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$286.02
50
$150.96
75
$103.81
100 +
$101.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!