Image is representational - see mfr. specs

121223-0387

ITT CANNON

Circular Connector - Cable Mount - Contact Arrangement: 18-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Cable Mount - Contact Arrangement: 18-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1212230387
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121223-0387
  • Alias/AKA:
    CA3101E18-9S-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    0,7 mm
  • Insulator And Grommet Material:
    CR-Elastomere
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shell Style:
    Cable connecting plug
  • Endbell Style:
    Endbell with clamp and bushing
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Contact Type:
    Solder Cup
  • Contact Arrangement:
    18-9
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Test Voltage:
    1050 Vrms
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Bayonet:
    Connector with bayonet coupling
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Shell Material:
    Aluminium alloy
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Material:
    Copper Alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Shell Size:
    18
  • Number of Contacts:
    2 contacts size 12, 5 contacts size 16
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Gender:
    Socket
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Plating:
    Hard silver
  • Contact Retention (Size 25/12):
    55 N
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$183.10
50
$96.63
75
$66.46
100 +
$65.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!