Image is representational - see mfr. specs

121222-0238

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 16-10 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 16-10 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1212220238
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121222-0238
  • Alias/AKA:
    CA3100E16-10P-B-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    500 min
  • Shielding:
    No
  • Bayonet:
    Connector with bayonet coupling
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Gender:
    Pin
  • Coupling Torque:
    Closing: 5,5 Nm max / Opening: 0,46 Nm min
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Air And Creepage Paths (Min):
    1,1 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Number of Contacts:
    3 contacts size 12
  • Test Voltage:
    2000 Vrms
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Size:
    16
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Retention (Size 25/12):
    55 N
  • Contact Arrangement:
    16-10
  • Contact Material:
    Copper Alloy
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shell Material:
    Aluminium alloy
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Type:
    AWG Crimp
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Wire Cross Section:
    AWG 14/12
  • Shell Style:
    Wall mounting receptacle
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Plating:
    Hard silver
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$216.65
50
$114.34
75
$78.64
100 +
$77.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!