- Главная страница ›
- All Products›
- 121221-2009
121221-2009
ITT CANNON
Circular Connector - Wall Mount - Contact Arangement: 16S-4 - Sockets - Threaded Coupling - Endbell for Flextube
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
Circular Connector - Wall Mount - Contact Arangement: 16S-4 - Sockets - Threaded Coupling - Endbell for Flextube
Search Keywords: 1212212009
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:ITT CANNON
-
Артикул / №:121221-2009
-
Alias/AKA:CA3100F16S-4S-F80
-
Единица измерения:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Salt Spray Resistance:500 hours salt spray resistant
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Shell Size:16 S
-
Contact Material:Copper Alloy
-
Insulator And Grommet Material:Neoprene
-
Shell Style:Wall mounting receptacle
-
Gender:Socket
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Contacts Installed:not assembled, packed separately
-
Shielding:No
-
Test Voltage:2500 Vrms
-
Air And Creepage Paths (Min):2,8 mm
-
Gage:For infos on Gage please see catalog VG95234, part 1
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Contact Arrangement:16S-4
-
Safety Provisions:IP65 acc. to DIN 40 050
-
Contact Type:AWG Crimp
-
Coupling Torque:Closing: 5,5 Nm max / Opening: 0,46 Nm min
-
Shell Material:Aluminium alloy
-
Mating Cycles:500 min
-
Number of Contacts:2 contacts size 16S
-
Thread:Connector with threaded coupling
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Contact Plating:Hard silver
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Endbell Style:Endbell for flex tube
-
Sc_P_Code:CA
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
13
27 Weeks
Можно отправить
7/12/26
PRICE (USD)
КОЛ-ВО
Unit Price
13
$110.67
25
$70.83
38
$55.34
50 +
$54.23
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены