Image is representational - see mfr. specs

121218-0115

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 10SL-3 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 10SL-3 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1212180115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121218-0115
  • Alias/AKA:
    CA3100E10SL-3S-B-A176
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    1,1 mm
  • Bayonet:
    Connector with bayonet coupling
  • Endbell Style:
    Endbell with clamp and bushing
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shielding:
    No
  • Contact Plating:
    Gold 0,5 μ
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Gender:
    Socket
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Mating Cycles:
    500 min
  • Coupling Torque:
    Closing: 1,7 Nm max / Opening: 0,15 Nm min
  • Number of Contacts:
    3 contacts size 16S
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Arrangement:
    10SL-3
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Size:
    10SL
  • Contact Type:
    Solder Cup
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Material:
    Copper Alloy
  • Shell Style:
    Wall mounting receptacle
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Test Voltage:
    2000 Vrms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
25
$130.87
50
$69.28
75
$48.75
100 +
$47.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!