Image is representational - see mfr. specs

121218-0112

ITT CANNON

Circular Connector - Cable Mount - Contact Arrangement: 10SL-4 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Cable Mount - Contact Arrangement: 10SL-4 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1212180112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121218-0112
  • Alias/AKA:
    CA3101E10SL-4P-B-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminium alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Arrangement:
    10SL-4
  • Contact Type:
    Metric Crimp
  • Contact Material:
    Copper Alloy
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Shell Style:
    Cable connecting plug
  • Air And Creepage Paths (Min):
    1,1 mm
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Number of Contacts:
    2 contacts size 15S
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Plating:
    Hard silver
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Wire Cross Section:
    0,75-1,5 mm²
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Size:
    10SL
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Gender:
    Pin
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Coupling Torque:
    Closing: 1,7 Nm max / Opening: 0,15 Nm min
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Insulator And Grommet Material:
    CR-Elastomere
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Test Voltage:
    2000 Vrms
  • Bayonet:
    Connector with bayonet coupling
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
25
$106.96
50
$56.63
75
$39.85
100 +
$39.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!