- Home ›
- All Products›
- 121185-2012
121185-2012
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 24-12 - Pins - Threaded Coupling - Endbell for Flex Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 24-12 - Pins - Threaded Coupling - Endbell for Flex Tube
Search Keywords: 1211852012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121185-2012
-
Alias/AKA:CA3106F24-12P-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Resistance (Size 25/12):3 mΩ
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Plating:Hard silver
-
Contact Material:Copper Alloy
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Sep# Force Per Contact (Size 160/4):4,0 N
-
Test Voltage:1600 Vrms
-
Salt Spray Resistance:500 hours salt spray resistant
-
Endbell Style:Endbell for flex tube
-
Contact Arrangement:24-12
-
Contact Rating At +20 °c (68 °f) (Size 25/12):41 A
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Shell Size:24
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Contact Retention (Size 25/12):55 N
-
Shielding:No
-
Mating Cycles:500 min
-
Safety Provisions:IP65 acc. to DIN 40 050
-
Contacts Installed:not assembled, packed separately
-
Number of Contacts:2 contacts size 4, 3 contacts size 12
-
Thread:Connector with threaded coupling
-
Sep# Force Per Contact (Size 25/12):1,5 N
-
Shell Material:Aluminium alloy
-
Contact Resistance (Size 160/4):0,5 mΩ
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Gage:For infos on Gage please see catalog VG95234, part 1
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Insulator And Grommet Material:Neoprene
-
Contact Type:AWG Crimp
-
Contact Retention (Size 160/4):90 N
-
Sc_P_Code:CA
-
Gender:Pin
-
Wire Stripping (Size 160/4):11,8 mm
-
Contact Rating At +20 °c (68 °f) (Size 160/4):135 A
-
Coupling Torque:Closing: 14 Nm max / Opening: 0,8 Nm min
-
Shell Style:Plug, straight
-
Wire Stripping (Size 25/12):6,2 mm
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
13
$226.13
25
$124.51
38
$86.46
50 +
$84.73
Click for Quote
Log in
to unlock special pricing