Image is representational - see mfr. specs

121185-2011

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 24-28 - Sockets - Threaded Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 24-28 - Sockets - Threaded Coupling - Endbell for Flex Tube
Search Keywords: 1211852011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121185-2011
  • Alias/AKA:
    CA3106F24-28S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    0,7 mm
  • Number of Contacts:
    24 contacts size 16
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Insulator And Grommet Material:
    Neoprene
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Test Voltage:
    1050 Vrms
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Type:
    AWG Crimp
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Material:
    Aluminium alloy
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Arrangement:
    24-28
  • Contact Material:
    Copper Alloy
  • Contacts Installed:
    not assembled, packed separately
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Shielding:
    No
  • Contact Plating:
    Hard silver
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Shell Size:
    24
  • Sc_P_Code:
    CA
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Endbell Style:
    Endbell for flex tube
  • Shell Style:
    Plug, straight
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Thread:
    Connector with threaded coupling
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Gender:
    Socket
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Mating Cycles:
    500 min
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/16/26
Backorder
Price (USD)
Qty
Unit Price
13
$218.94
25
$120.55
38
$83.71
50 +
$82.04
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!