- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 121185-0094
ITT CANNON
121185-0094
Connector Circular - PIN - 24 Position - Solder Cup - Straight - Cable Mount - 24 Terminal - 1 Port Automotive - 22A - 50V.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121185-0094 |
| Alias/AKA: | CA3106F24-28P-B |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |