Image is representational - see mfr. specs

121184-2004

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 22-14 - Pins - Threaded Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 22-14 - Pins - Threaded Coupling - Endbell for Flex Tube
Search Keywords: 1211842004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121184-2004
  • Alias/AKA:
    CA3106F22-14P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Plating:
    Hard silver
  • Shell Size:
    22
  • Insulator And Grommet Material:
    Neoprene
  • Contacts Installed:
    not assembled, packed separately
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Material:
    Copper Alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Type:
    AWG Crimp
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Number of Contacts:
    19 contacts size 16
  • Thread:
    Connector with threaded coupling
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Arrangement:
    22-14
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Shell Style:
    Plug, straight
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Endbell Style:
    Endbell for flex tube
  • Sc_P_Code:
    CA
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Test Voltage:
    1600 Vrms
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Shell Material:
    Aluminium alloy
  • Gender:
    Pin
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/16/26
Backorder
Price (USD)
Qty
Unit Price
13
$182.75
25
$100.62
38
$69.88
50 +
$68.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!