Image is representational - see mfr. specs

121183-2070

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 20-27 - Pins - Bayonet Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-27 - Pins - Bayonet Coupling - Endbell for Flex Tube
Search Keywords: 1211832070
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121183-2070
  • Alias/AKA:
    CA3106F20-27P-B-F80-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Endbell Style:
    Endbell for flex tube
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    AWG Crimp
  • Contacts Included:
    no, delivery without contacts
  • Air And Creepage Paths (Min):
    1,1 mm
  • Test Voltage:
    2000 Vrms
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Mating Cycles:
    500 min
  • Bayonet:
    Connector with bayonet coupling
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Number of Contacts:
    14 contacts size 16
  • Insulator And Grommet Material:
    CR-Elastomere
  • Wire Cross Section:
    AWG 18/16
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Style:
    Plug, straight
  • Contact Plating:
    Hard silver
  • Contact Arrangement:
    20-27
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Gender:
    Pin
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shielding:
    No
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Material:
    Copper Alloy
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Size:
    20
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
25
$139.03
50
$73.60
75
$51.79
100 +
$50.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!