Image is representational - see mfr. specs

121183-2039

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 20-7 - Sockets - Threaded Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-7 - Sockets - Threaded Coupling - Endbell for Flex Tube
Search Keywords: 1211832039
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121183-2039
  • Alias/AKA:
    CA3106F20-7S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Number of Contacts:
    8 contacts size 16
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Air And Creepage Paths (Min):
    1,1 mm
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Sc_P_Code:
    CA
  • Shell Style:
    Plug, straight
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Gender:
    Socket
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Arrangement:
    20-7
  • Thread:
    Connector with threaded coupling
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contacts Installed:
    not assembled, packed separately
  • Contact Material:
    Copper Alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Test Voltage:
    1600 Vrms
  • Shell Size:
    20
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Endbell Style:
    Endbell for flex tube
  • Contact Plating:
    Hard silver
  • Shell Material:
    Aluminium alloy
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Insulator And Grommet Material:
    Neoprene
  • Contact Type:
    AWG Crimp
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/16/26
Backorder
Price (USD)
Qty
Unit Price
13
$113.42
25
$72.59
38
$56.71
50 +
$55.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!