Image is representational - see mfr. specs

121183-0105

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 20-29 - Pins - Bayonet Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-29 - Pins - Bayonet Coupling - Endbell for Flex Tube
Search Keywords: 1211830105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121183-0105
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Gender:
    Pin
  • Shell Size:
    20
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Air And Creepage Paths (Min):
    1,1 mm
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Bayonet:
    Connector with bayonet coupling
  • Shell Style:
    Plug, straight
  • Wire Cross Section:
    AWG 18/16
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Type:
    AWG Crimp
  • Contact Plating:
    Hard silver
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Arrangement:
    20-29
  • Insulator And Grommet Material:
    CR-Elastomere
  • Test Voltage:
    2000 Vrms
  • Number of Contacts:
    17 contacts size 16
  • Endbell Style:
    Endbell for flex tube
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Mating Cycles:
    500 min
  • Contact Material:
    Copper Alloy
  • Shell Material:
    Aluminium alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shielding:
    No
  • Salt Spray Resistance:
    500 hours salt spray resistant
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$154.39
50
$81.74
75
$57.52
100 +
$56.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!