Image is representational - see mfr. specs

121182-2042

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 18-4 - Pins - Threaded Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 18-4 - Pins - Threaded Coupling - Endbell for Flex Tube
Search Keywords: 1211822042
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121182-2042
  • Alias/AKA:
    CA3106F18-4P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Contact Arrangement:
    18-4
  • Shell Material:
    Aluminium alloy
  • Mating Cycles:
    500 min
  • Thread:
    Connector with threaded coupling
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Test Voltage:
    2500 Vrms
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Air And Creepage Paths (Min):
    2,8 mm
  • Contact Material:
    Copper Alloy
  • Insulator And Grommet Material:
    Neoprene
  • Shielding:
    No
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Contact Type:
    AWG Crimp
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Sc_P_Code:
    CA
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Endbell Style:
    Endbell for flex tube
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Style:
    Plug, straight
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Size:
    18
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Plating:
    Hard silver
  • Contacts Installed:
    not assembled, packed separately
  • Number of Contacts:
    4 contacts size 16
  • Gender:
    Pin
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/8/26
Backorder
Price (USD)
Qty
Unit Price
13
$94.78
25
$60.66
38
$47.39
50 +
$46.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!