Image is representational - see mfr. specs

121178-2011

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 14S-9 - Sockets - Threaded Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 14S-9 - Sockets - Threaded Coupling - Endbell for Flex Tube
Search Keywords: 1211782011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121178-2011
  • Alias/AKA:
    CA3106F14S-9S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Endbell Style:
    Endbell for flex tube
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Mating Cycles:
    500 min
  • Thread:
    Connector with threaded coupling
  • Contacts Installed:
    not assembled, packed separately
  • Number of Contacts:
    2 contacts size 16S
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Gender:
    Socket
  • Shell Style:
    Plug, straight
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Air And Creepage Paths (Min):
    0,7 mm
  • Sc_P_Code:
    CA
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Contact Type:
    AWG Crimp
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Material:
    Aluminium alloy
  • Contact Material:
    Copper Alloy
  • Shielding:
    No
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Arrangement:
    14S-9
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Test Voltage:
    1050 Vrms
  • Shell Size:
    14 S
  • Insulator And Grommet Material:
    Neoprene
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Plating:
    Hard silver
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/16/26
Backorder
Price (USD)
Qty
Unit Price
13
$73.97
25
$47.34
38
$36.99
50 +
$36.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!