Image is representational - see mfr. specs

121175-0006

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 10SL-3 - Pins - Bayonet Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 10SL-3 - Pins - Bayonet Coupling - Endbell for Flex Tube
Search Keywords: 1211750006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121175-0006
  • Alias/AKA:
    CA3106F10SL-3P-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Cross Section:
    0,75-1,5 mm²
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Type:
    Metric Crimp
  • Test Voltage:
    2000 Vrms
  • Contact Arrangement:
    10SL-3
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Mating Cycles:
    500 min
  • Number of Contacts:
    3 contacts size 15S
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Material:
    Aluminium alloy
  • Shielding:
    No
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Style:
    Plug, straight
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Size:
    10SL
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Plating:
    Hard silver
  • Endbell Style:
    Endbell for flex tube
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Bayonet:
    Connector with bayonet coupling
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Coupling Torque:
    Closing: 1,7 Nm max / Opening: 0,15 Nm min
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Gender:
    Pin
  • Salt Spray Resistance:
    500 hours salt spray resistant
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$85.65
50
$45.34
75
$31.91
100 +
$31.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!