- Главная страница ›
- All Products›
- 121170-0073
121170-0073
ITT CANNON
Circular Connector - 90° Plug - Contact Arrangement: 22-20 - Sockets - Bayonet Coupling - Endbell for Flex Tube
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
Circular Connector - 90° Plug - Contact Arrangement: 22-20 - Sockets - Bayonet Coupling - Endbell for Flex Tube
Search Keywords: 1211700073
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:ITT CANNON
-
Артикул / №:121170-0073
-
Alias/AKA:CA3108F22-20S-B-F80
-
Единица измерения:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Coupling Torque:Closing: 11 Nm max / Opening: 0,8 Nm min
-
Safety Provisions:IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
-
Contact Type:AWG Crimp
-
Air And Creepage Paths (Min):1,1 mm
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Contact Arrangement:22-20
-
Shielding:No
-
Shell Material:Aluminium alloy
-
Number of Contacts:9 contacts size 16
-
Test Voltage:2000 Vrms
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Insulator And Grommet Material:CR-Elastomere
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Mating Cycles:500 min
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Contact Material:Copper Alloy
-
Gender:Socket
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Salt Spray Resistance:500 hours salt spray resistant
-
Shell Size:22
-
Endbell Style:Endbell for flex tube
-
Bayonet:Connector with bayonet coupling
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Wire Cross Section:AWG 18/16
-
Contact Plating:Hard silver
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shell Style:Plug, 90°
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
25
20 Weeks
Можно отправить
19/10/26
PRICE (USD)
КОЛ-ВО
Unit Price
25
$236.81
50
$124.98
75
$85.95
100 +
$84.23
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены