Image is representational - see mfr. specs

121168-0007

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 18-1 - Sockets - Bayonet Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 18-1 - Sockets - Bayonet Coupling - Endbell for Flex Tube
Search Keywords: 1211680007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121168-0007
  • Alias/AKA:
    CA3108F18-1S-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Plating:
    Hard silver
  • Endbell Style:
    Endbell for flex tube
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Style:
    Plug, 90°
  • Contact Material:
    Copper Alloy
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Mating Cycles:
    500 min
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Wire Cross Section:
    0,75-1,5 mm²
  • Air And Creepage Paths (Min):
    0,7 mm
  • Test Voltage:
    1050 Vrms
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Number of Contacts:
    10 contacts size 15
  • Gender:
    Socket
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Type:
    Metric Crimp
  • Shielding:
    No
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Insulator And Grommet Material:
    CR-Elastomere
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Arrangement:
    18-1
  • Shell Material:
    Aluminium alloy
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Size:
    18
  • Bayonet:
    Connector with bayonet coupling
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
25
$190.76
50
$100.68
75
$69.24
100 +
$67.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!