Image is representational - see mfr. specs

121167-3035

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 1-16 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 1-16 - Sockets - Bayonet Coupling
Search Keywords: 1211673035
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121167-3035
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Cross Section:
    2,0-3,0 mm²
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Retention (Size 25/12):
    55 N
  • Gender:
    Socket
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Endbell Style:
    Connector with spring washer and 90° endbell for flex tube
  • Contact Material:
    Copper Alloy
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Style:
    Plug, 90°
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Insulator And Grommet Material:
    CR-Elastomere
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shielding:
    No
  • Contact Plating:
    Hard silver
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Coupling Torque:
    Closing: 5,5 Nm max / Opening: 0,46 Nm min
  • Number of Contacts:
    3 contacts size 25
  • Shell Size:
    16
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Mating Cycles:
    500 min
  • Contact Arrangement:
    16-10
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Bayonet:
    Connector with bayonet coupling
  • Air And Creepage Paths (Min):
    1,1 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Test Voltage:
    2000 Vrms
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    Metric Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 9/25/26
Backorder
Price (USD)
Qty
Unit Price
25
$223.92
50
$118.18
75
$81.27
100 +
$79.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!