Image is representational - see mfr. specs

121164-3057

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling
Search Keywords: 1211643057
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121164-3057
  • Alias/AKA:
    VG95234K-14S-6SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Size:
    14 S
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Bayonet:
    Connector with bayonet coupling
  • Wire Cross Section:
    0,75-1,5 mm²
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Type:
    Metric Crimp
  • Shielding:
    Yes
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Style:
    Plug, 90°
  • Mating Cycles:
    500 min
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Air And Creepage Paths (Min):
    0,7 mm
  • Endbell Style:
    Shielded connector with spring washer and 90° endbell for flex tube
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Material:
    Copper Alloy
  • Shell Material:
    Aluminium alloy
  • Number of Contacts:
    6 contacts size 15S
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Gender:
    Socket
  • Contact Arrangement:
    14S-6
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Plating:
    Hard silver
  • Test Voltage:
    1050 Vrms
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
25
$132.02
50
$69.89
75
$49.18
100 +
$48.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!