Image is representational - see mfr. specs

121164-0000

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 14S-6 - Pins - Bayonet Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 14S-6 - Pins - Bayonet Coupling - Endbell for Flex Tube
Search Keywords: 1211640000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121164-0000
  • Alias/AKA:
    CA3108F14S-6P-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Mating Cycles:
    500 min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Test Voltage:
    1050 Vrms
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Bayonet:
    Connector with bayonet coupling
  • Contact Arrangement:
    14S-6
  • Contact Material:
    Copper Alloy
  • Shell Style:
    Plug, 90°
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Insulator And Grommet Material:
    CR-Elastomere
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Air And Creepage Paths (Min):
    0,7 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Endbell Style:
    Endbell for flex tube
  • Contact Plating:
    Hard silver
  • Wire Cross Section:
    AWG 18/16
  • Shell Size:
    14 S
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shielding:
    No
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Number of Contacts:
    6 contacts size 16S
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    AWG Crimp
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Gender:
    Pin
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$104.35
50
$55.24
75
$38.87
100 +
$38.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!