Image is representational - see mfr. specs

121146-3024

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 36-10 - Pins - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 36-10 - Pins - Bayonet Coupling
Search Keywords: 1211463024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121146-3024
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy
  • Endbell Style:
    Connector with spring washer, endbell for heatshrinkable boots
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Wire Stripping (Size 10/20):
    4 mm
  • Wire Cross Section:
    0,75-1,5 mm²
  • Contact Plating:
    Hard silver
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Coupling Torque:
    Closing: 23 Nm max / Opening: 1,03 Nm min
  • Shell Material:
    Aluminium alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Air And Creepage Paths (Min):
    1,1 mm
  • Mating Cycles:
    500 min
  • Number of Contacts:
    48 contacts size 15
  • Sep# Force Per Contact (Size 10/20):
    0,3 N
  • Shell Size:
    36
  • Contact Arrangement:
    36-10
  • Test Voltage:
    2000 Vrms
  • Contact Rating At +20 °c (68 °f) (Size 10/20):
    8 A
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Style:
    Plug, straight
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Bayonet:
    Connector with bayonet coupling
  • Gender:
    Pin
  • Contact Type:
    Metric Crimp
  • Shielding:
    No
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Resistance (Size 10/20):
    12 mΩ
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Retention (Size 10/20):
    30 N
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/9/26
Backorder
Price (USD)
Qty
Unit Price
25
$392.98
50
$200.72
75
$136.63
100 +
$133.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!